Samtec BCS Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 250-2814
- Mfr. Part No.:
- BCS-107-L-D-HE-1
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
€124.90
(exc. VAT)
€153.64
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | €4.029 | €124.90 |
| 155 - 279 | €3.86 | €119.66 |
| 310 + | €3.626 | €112.41 |
*price indicative
- RS Stock No.:
- 250-2814
- Mfr. Part No.:
- BCS-107-L-D-HE-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 4.6A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 475V | |
| Series | BCS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 4.6A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 475V | ||
Series BCS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Standards/Approvals UL, RoHS | ||
The samtec Tiger Claw Pass-Through Socket has (2.54 mm) .100" Pitch. It has Through hole termination.
Single and double row up to 100 pins
Top and bottom entry pass-through options
Related links
- Samtec BCS Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
