Samtec BCS Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch

Subtotal (1 unit)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.03

*price indicative

RS Stock No.:
250-2815
Mfr. Part No.:
BCS-107-L-D-HE-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Pitch

2.54mm

Current

4.6A

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Voltage

475V

Series

BCS

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

The samtec Tiger Claw Pass-Through Socket has (2.54 mm) .100" Pitch. It has Through hole termination.

Single and double row up to 100 pins

Top and bottom entry pass-through options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy