Samtec SFM Series Straight Surface PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 10 units)*

€121.82

(exc. VAT)

€149.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
10 +€12.182€121.82

*price indicative

RS Stock No.:
250-2913
Mfr. Part No.:
SFM-140-02-S-D-LC-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

80

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Housing Material

TPE

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-20°C

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Male

Contact Plating

Tin

Standards/Approvals

RoHS, UL

The samte cTiger Eye High-Reliability Socket Strip has(1.27 mm) .050" Pitch. Screw down and solder nail options available for most rugged requirements.

Polarized single and double row multi-finger BeCu contact system to 100 pins Up to 8 Gbps performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy