Samtec SFM Series Straight Surface PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€13.24

(exc. VAT)

€16.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.24

*price indicative

RS Stock No.:
250-2914
Mfr. Part No.:
SFM-140-02-S-D-LC-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

80

Number of Rows

2

Sub Type

PCB Socket

Pitch

1.27mm

Termination Type

Solder

Housing Material

TPE

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-20°C

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

The samte cTiger Eye High-Reliability Socket Strip has(1.27 mm) .050" Pitch. Screw down and solder nail options available for most rugged requirements.

Polarized single and double row multi-finger BeCu contact system to 100 pins Up to 8 Gbps performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy