ERNI SMC Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.49

(exc. VAT)

€4.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€3.49
10 - 99€3.09
100 +€2.83

*price indicative

RS Stock No.:
255-2969
Mfr. Part No.:
354055 / 354055-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

SMC

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI vertical cable assembly having 16 numbers of pins.

Gender male

Termination SMT

Related links