ERNI SMC Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€3.73

(exc. VAT)

€4.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.73-
10 - 99€3.2911%
100 +€3.0219%

*price indicative

RS Stock No.:
255-2971
Mfr. Part No.:
354056 / 354056-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

SMC

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI vertical cable assembly having 20 numbers of pins.

Gender male

Termination SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy