ERNI SMC Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 560 more to save 8%

View bulk pricing options

Subtotal (1 reel of 280 units)*

€785.68

(exc. VAT)

€966.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
280 - 280€2.806€785.68-
560 +€2.573€720.448%

*price indicative

RS Stock No.:
255-2970
Mfr. Part No.:
354056 / 354056-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

SMC

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI vertical cable assembly having 20 numbers of pins.

Gender male

Termination SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy