ERNI SMC Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 170 units)*

€531.08

(exc. VAT)

€653.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
170 - 170€3.124€531.08
340 +€2.864€486.88

*price indicative

RS Stock No.:
255-2978
Mfr. Part No.:
354070 / 354070-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

SMC

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI vertical cable assembly having 16 numbers of pins.

Gender male

Termination SMT

Related links