Amphenol Communications Solutions BergStak Series PCB PCB Connector, 10-Contact, 2 Row, 400 μm Pitch Pin
- RS Stock No.:
- 262-5527
- Mfr. Part No.:
- 10164227-0101A1RLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 reel of 3000 units)*
€759.00
(exc. VAT)
€933.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.253 | €759.00 |
*price indicative
- RS Stock No.:
- 262-5527
- Mfr. Part No.:
- 10164227-0101A1RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board Connector | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Pin | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Voltage | 30V | |
| Series | BergStak | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Board-to-Board Connector | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Pin | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Voltage 30V | ||
Series BergStak | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E66906 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions compact board to board connector on 0.40mm pitch with stack heights of 1.5mm. It has contact lock function and the shock-absorbing ribs on the housing which make this connector highly suitable for high vibration applications. It supports signal speeds up to 16Gb/s and can be soldered on FPC for flexible board-toboard connections.
Withstands high level of vibration
Contact lock feature
Additional fix tap on the header
USCAR-2 V2 qualified
Related links
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
