Amphenol Communications Solutions BergStak Series PCB PCB Connector, 90-Contact, 2 Row, 400 μm Pitch Pin

Subtotal (1 reel of 3000 units)*

€4,542.00

(exc. VAT)

€5,586.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€1.514€4,542.00

*price indicative

RS Stock No.:
262-5562
Mfr. Part No.:
10164227-0904A1RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

90

Product Type

PCB Connector

Sub Type

Board-to-Board

Number of Rows

2

Current

300mA

Pitch

400μm

Termination Type

Pin

Housing Material

LCP

Mount Type

PCB

Voltage

30V

Series

BergStak

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Contact Gender

Female

Standards/Approvals

UL E66906

COO (Country of Origin):
CN
The Amphenol Communications Solutions compact board to board connector on 0.40mm pitch with stack heights of 1.5mm. It has contact lock function and the shock-absorbing ribs on the housing which make this connector highly suitable for high vibration applications. It supports signal speeds up to 16Gb/s and can be soldered on FPC for flexible board-toboard connections.

Withstands high level of vibration

Contact lock feature

Additional fix tap on the header

USCAR-2 V2 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy