TE Connectivity MICRO CT Series Straight Cable PCB Socket, 13-Contact, 1 Row, 1.2 mm Pitch IDC
- RS Stock No.:
- 268-2550
- Mfr. Part No.:
- 1-2355088-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.05
(exc. VAT)
€6.20
(inc. VAT)
In Stock
- 15,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.01 | €5.05 |
| 25 - 45 | €0.902 | €4.51 |
| 50 - 120 | €0.818 | €4.09 |
| 125 - 245 | €0.748 | €3.74 |
| 250 + | €0.686 | €3.43 |
*price indicative
- RS Stock No.:
- 268-2550
- Mfr. Part No.:
- 1-2355088-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 13 | |
| Sub Type | Connector Assembly | |
| Number of Rows | 1 | |
| Pitch | 1.2mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Termination Type | IDC | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 50V ac | |
| Series | MICRO CT | |
| Row Pitch | 1.2mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | ELV, RoHS, UL, UL 94V-0, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 13 | ||
Sub Type Connector Assembly | ||
Number of Rows 1 | ||
Pitch 1.2mm | ||
Current 2A | ||
Housing Material Polyamide 66 Fibreglass | ||
Termination Type IDC | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 50V ac | ||
Series MICRO CT | ||
Row Pitch 1.2mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals ELV, RoHS, UL, UL 94V-0, UL E28476 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.
Cost effective
Smaller footprint
Superior performance
Efficiency optimizations
Discrete wire interconnect
Expansive range of configurations
Related links
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
