TE Connectivity MICRO CT Series Straight Cable PCB Socket, 18-Contact, 1 Row, 1.2 mm Pitch IDC

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€1.13

(exc. VAT)

€1.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 437 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.13-
10 - 24€1.0110%
25 - 49€0.9119%
50 - 99€0.8326%
100 +€0.7731%

*price indicative

RS Stock No.:
268-2561
Mfr. Part No.:
1-2355088-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Product Type

PCB Socket

Number of Rows

1

Sub Type

Connector Assembly

Current

2A

Pitch

1.2mm

Termination Type

IDC

Housing Material

Polyamide 66 Fibreglass

Mount Type

Cable

Orientation

Straight

Connector System

Wire-to-Board

Voltage

50V ac

Series

MICRO CT

Row Pitch

1.2mm

Minimum Operating Temperature

30°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL E28476, UL 94V-0, UL, RoHS, ELV

COO (Country of Origin):
CN
The TE Connectivity Receptacle is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.

Cost effective

Smaller footprint

Superior performance

Efficiency optimizations

Discrete wire interconnect

Expansive range of configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy