WAGO 232 Series Straight Rail PCB Connector, 2-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1246
- Mfr. Part No.:
- 232-132/005-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.35 | €1.564 |
*price indicative
- RS Stock No.:
- 278-1246
- Mfr. Part No.:
- 232-132/005-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | Rail | |
| Orientation | Straight | |
| Series | 232 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1977, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type Rail | ||
Orientation Straight | ||
Series 232 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1977, UL 1059 | ||
- COO (Country of Origin):
- DE
The WAGO Female connector is designed for rail mount terminal blocks. It features pins with dimensions of 0.6 x 1 mm, and the connector is angled. It is equipped with a locking lever for secure connections.
RoHS compliant
With coding fingers
Anti rotation protection
V0 flammability class per UL94
Related links
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Plug-In
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Socket
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
