WAGO 232 Series Straight PCB PCB Connector, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1249
- Mfr. Part No.:
- 232-133/005-000/039-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€124.84
(exc. VAT)
€153.55
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €124.84 | €2.497 |
*price indicative
- RS Stock No.:
- 278-1249
- Mfr. Part No.:
- 232-133/005-000/039-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Sub Type | Female Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Series | 232 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Sub Type Female Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Series 232 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO Female connector is a pluggable connectors for rail-mount terminal blocks equipped with CAGE CLAMP connection. It comes with long contact pins connect to the termination ports of 280 Series Rail-Mount Terminal Blocks.
Touch proof when unmated
With coding fingers
Related links
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
