WAGO 232 Series Angled PCB PCB Header, 21-Contact, 1 Row, 5.08 mm Pitch Solder Pin
- RS Stock No.:
- 278-1425
- Mfr. Part No.:
- 232-281
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1425
- Mfr. Part No.:
- 232-281
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 21 | |
| Number of Rows | 1 | |
| Sub Type | Angled | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder Pin | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | Underwriters Laboratories Inc. UL 1059, UL International Germany GmbH UL 1977, UL 1977, UL 1059, KEMA/KEUR DEKRA Certification B.V. EN 61984, IEC/EN 60664-1, CSA, CB DEKRA Certification B.V. IEC 61984 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 21 | ||
Number of Rows 1 | ||
Sub Type Angled | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder Pin | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals Underwriters Laboratories Inc. UL 1059, UL International Germany GmbH UL 1977, UL 1977, UL 1059, KEMA/KEUR DEKRA Certification B.V. EN 61984, IEC/EN 60664-1, CSA, CB DEKRA Certification B.V. IEC 61984 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
