WAGO 2091 Series Angled Push-in PCB Connector, 4-Contact, 1 Row, 3.5 mm Pitch Solder
- RS Stock No.:
- 278-2610
- Mfr. Part No.:
- 2091-1354
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€157.20
(exc. VAT)
€193.36
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.20 | €1.572 |
*price indicative
- RS Stock No.:
- 278-2610
- Mfr. Part No.:
- 2091-1354
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyphthalamide | |
| Termination Type | Solder | |
| Mount Type | Push-in | |
| Orientation | Angled | |
| Voltage | 300V | |
| Series | 2091 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 3.5mm | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyphthalamide | ||
Termination Type Solder | ||
Mount Type Push-in | ||
Orientation Angled | ||
Voltage 300V | ||
Series 2091 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 3.5mm | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector with push in CAGE CLAMP actuation is universal connection for all conductor types. It has simple, push-in termination of solid and ferruled conductors.
Easy to use design does not require specialty tools
Ability to wire while mated or unmated
Related links
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
- WAGO 2091 Series Angled Push-in PCB Connector 1 Row, 3.5 mm Pitch Solder
