WAGO 806 Series Angled PCB PCB Socket, 9-Contact, 1 Row, 5 mm Pitch Cage Clamp

Subtotal (1 box of 132 units)*

€643.14

(exc. VAT)

€791.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€643.14€4.872

*price indicative

RS Stock No.:
279-1644
Mfr. Part No.:
806-209
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Socket

Sub Type

Female Connector

Number of Rows

1

Current

10A

Pitch

5mm

Termination Type

Cage Clamp

Housing Material

Polyamide

Mount Type

PCB

Orientation

Angled

Voltage

300V

Series

806

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Copper

Standards/Approvals

CSA, UL

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP and screwdriver actuation. Push-in termination of solid and ferruled conductors.

Insulation material polyamide

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy