WAGO 770 Series Straight PCB PCB Socket, 5-Contact, 1 Row, 10 mm Pitch Cage Clamp
- RS Stock No.:
- 279-3802
- Mfr. Part No.:
- 770-3105
- Manufacturer:
- WAGO
Subtotal (50 units, in boxes of 50)*
€150.89
(exc. VAT)
€185.59
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €150.89 | €3.018 |
*price indicative
- RS Stock No.:
- 279-3802
- Mfr. Part No.:
- 770-3105
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Sub Type | Female Socket | |
| Number of Rows | 1 | |
| Pitch | 10mm | |
| Current | 23A | |
| Termination Type | Cage Clamp | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Series | 770 | |
| Row Pitch | 10mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EN 61535 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Sub Type Female Socket | ||
Number of Rows 1 | ||
Pitch 10mm | ||
Current 23A | ||
Termination Type Cage Clamp | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Straight | ||
Series 770 | ||
Row Pitch 10mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EN 61535 | ||
- COO (Country of Origin):
- PL
The WAGO socket for PCBs features insulation made from polyamide and its contacts made from copper or copper alloy.
Flammability class per UL94 V0
Rohs compliant
Related links
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 890 Series Straight Snap-in PCB Socket 1 Row, 4.4 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
