WAGO 770 Series Straight PCB PCB Socket, 4-Contact, 1 Row, 10 mm Pitch Cage Clamp
- RS Stock No.:
- 279-3961
- Mfr. Part No.:
- 770-844
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€129.08
(exc. VAT)
€158.77
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €129.08 | €2.582 |
*price indicative
- RS Stock No.:
- 279-3961
- Mfr. Part No.:
- 770-844
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | Female Socket | |
| Number of Rows | 1 | |
| Current | 25A | |
| Pitch | 10mm | |
| Termination Type | Cage Clamp | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Stacking Height | 29.5mm | |
| Voltage | 400V | |
| Series | 770 | |
| Minimum Operating Temperature | 35°C | |
| Row Pitch | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type Female Socket | ||
Number of Rows 1 | ||
Current 25A | ||
Pitch 10mm | ||
Termination Type Cage Clamp | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Straight | ||
Stacking Height 29.5mm | ||
Voltage 400V | ||
Series 770 | ||
Minimum Operating Temperature 35°C | ||
Row Pitch 10mm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL1977 | ||
- COO (Country of Origin):
- PL
The WAGO socket for PCBs features insulation made from polyamide and its contacts made from copper or copper alloy.
Flammability class per UL94 V0
Rohs compliant
Related links
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 770 Series Angled PCB PCB Socket 1 Row, 10 mm Pitch Cage Clamp
- WAGO 769 Series Straight PCB PCB Socket 5 mm Pitch Cage Clamp
- WAGO 770 Series Straight PCB PCB Header 10 mm Pitch Shrouded
