Amphenol Communications Solutions G88MP081028 Series Vertical Board PCB Socket, 8-Contact, 2 Row, 3 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5133
Mfr. Part No.:
G88MP081028CREU
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

2

Pitch

3mm

Current

12.5A

Termination Type

Solder

Housing Material

High Temperature Thermoplastic

Mount Type

Board

Orientation

Vertical

Connector System

Wire-to-Board

Voltage

250V

Series

G88MP081028

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

EIA, UL

COO (Country of Origin):
CN
The Amphenol Communications Solutions micro power plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30 to 16AWG. It comes in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Compact power connector with current rating of 12.5A per pin

Through hole and SMT option

Different configurations to meet a variety of application needs

Scoop proof housings

Prevents mismating between header and receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy