Amphenol Communications Solutions FLHP3100 Series Straight Wire PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch Crimp

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-5346
Mfr. Part No.:
FLHP3100
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Sub Type

Wire Mount Connector

Pitch

2.5mm

Current

7A

Housing Material

Thermoplastic

Termination Type

Crimp

Mount Type

Wire

Orientation

Straight

Connector System

Wire-to-Board

Stacking Height

13.64mm

Voltage

400V

Series

FLHP3100

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy