Amphenol Communications Solutions FLHP4P008C0 Series Straight PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Socket
- RS Stock No.:
- 286-5446
- Mfr. Part No.:
- FLHP4P008C0
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5446
- Mfr. Part No.:
- FLHP4P008C0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Sub Type | Double Ended Cable Assembly | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Socket | |
| Orientation | Straight | |
| Stacking Height | 13.64mm | |
| Connector System | Wire-to-Board | |
| Voltage | 400V | |
| Series | FLHP4P008C0 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Female/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Sub Type Double Ended Cable Assembly | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Termination Type Socket | ||
Orientation Straight | ||
Stacking Height 13.64mm | ||
Connector System Wire-to-Board | ||
Voltage 400V | ||
Series FLHP4P008C0 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Contact Gender Female/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP4P008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP4P008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP4C008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP4C008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLHR4C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHT4P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
