Amphenol Communications Solutions FLH Series Straight PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Cable
- RS Stock No.:
- 286-5488
- Mfr. Part No.:
- FLHS4P008C0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€156.10
(exc. VAT)
€192.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | €7.805 | €156.10 |
| 100 - 180 | €7.267 | €145.34 |
| 200 + | €6.865 | €137.30 |
*price indicative
- RS Stock No.:
- 286-5488
- Mfr. Part No.:
- FLHS4P008C0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Termination Type | Cable | |
| Orientation | Straight | |
| Series | FLH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Termination Type Cable | ||
Orientation Straight | ||
Series FLH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
