Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Solder
- RS Stock No.:
- 286-5457
- Mfr. Part No.:
- FLHP6203
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 reel of 140 units)*
€241.36
(exc. VAT)
€296.94
(inc. VAT)
In Stock
- 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 140 - 560 | €1.724 | €241.36 |
| 700 + | €1.508 | €211.12 |
*price indicative
- RS Stock No.:
- 286-5457
- Mfr. Part No.:
- FLHP6203
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Mount Connector | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 400V | |
| Series | FLHP620 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Mount Connector | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Voltage 400V | ||
Series FLHP620 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch Solder
- Amphenol Communications Solutions FLHP620 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP62 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP32 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions FLHP320 Series Right Angle PCB PCB Socket 1 Row, 2.5 mm Pitch PCB
- Amphenol Communications Solutions Dubox Series Right Angle Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
