Amphenol Communications Solutions Dubox Series Right Angle Surface PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
673-7458
Mfr. Part No.:
71607-306LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

1

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

1kV

Series

Dubox

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
FR

Horizontal Receptacles - Single Row - SMT


The Dubox Board to Board Single Row SMT PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The platings for these Dubox Board-to-Board SMT PCB Horizontal Receptacles is 0.76 μm Gold on the contact area and Matte Tin on the PCB Tails.

Operating temperature range -65 → +125°C

Amphenol FCI 2.54mm Dubox Series Interconnection System


Note

Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy