Amphenol Communications Solutions FLHP6P008C0 Series Straight PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.90

(exc. VAT)

€22.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€17.90
10 +€16.26

*price indicative

RS Stock No.:
286-5469
Mfr. Part No.:
FLHP6P008C0
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

Double Ended Cable Assembly

Current

7A

Pitch

2.5mm

Termination Type

Socket

Housing Material

Thermoplastic

Orientation

Straight

Stacking Height

13.64mm

Connector System

Wire-to-Board

Voltage

400V

Series

FLHP6P008C0

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Contact Gender

Female/Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links