Amphenol Communications Solutions FLHR2P008A Series Straight Socket PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch Socket
- RS Stock No.:
- 286-5476
- Mfr. Part No.:
- FLHR2P008A0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€158.45
(exc. VAT)
€194.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €3.169 | €158.45 |
| 250 - 450 | €2.943 | €147.15 |
| 500 + | €2.746 | €137.30 |
*price indicative
- RS Stock No.:
- 286-5476
- Mfr. Part No.:
- FLHR2P008A0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Double Ended Cable Assembly | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | Thermoplastic | |
| Termination Type | Socket | |
| Mount Type | Socket | |
| Orientation | Straight | |
| Stacking Height | 13.64mm | |
| Connector System | Wire-to-Board | |
| Voltage | 400V | |
| Series | FLHR2P008A | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female/Female | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Double Ended Cable Assembly | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material Thermoplastic | ||
Termination Type Socket | ||
Mount Type Socket | ||
Orientation Straight | ||
Stacking Height 13.64mm | ||
Connector System Wire-to-Board | ||
Voltage 400V | ||
Series FLHR2P008A | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female/Female | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHR2P008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2C008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR3P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR3C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR6C008C Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR4C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
