Amphenol Communications Solutions FLH Series Straight PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch Poke-in

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€197.90

(exc. VAT)

€243.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
50 - 200€3.958€197.90
250 - 450€3.654€182.70
500 +€3.393€169.65

*price indicative

RS Stock No.:
286-5510
Mfr. Part No.:
FLHT3C008A0
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Termination Type

Poke-in

Orientation

Straight

Series

FLH

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links