Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket, 36-Contact, 2 Row, 0.75 mm Pitch Press Fit

Bulk discount available

Subtotal (1 unit)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.91
10 - 24€3.58
25 - 49€3.28
50 - 99€3.01
100 +€2.81

*price indicative

RS Stock No.:
286-5551
Mfr. Part No.:
G40HC132212HR
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

36

Product Type

PCB Socket

Number of Rows

2

Pitch

0.75mm

Current

0.5A

Termination Type

Press Fit

Housing Material

High Temperature Thermoplastic

Mount Type

Surface

Orientation

Vertical

Voltage

30V

Series

G40H

Row Pitch

0.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Nickel

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol Communications Solutions Mini-SAS high density connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1x1, 1x2 and 1x4 port options.

85Ω solution compliant with PCIe protocol

Wafer design delivers better signal integrity

Supports projected SAS 4.0 performance

Related links