Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector, 26-Contact, 8 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
281-8896
Mfr. Part No.:
10159578-C231000LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Connector

Number of Contacts

26

Number of Rows

8

Sub Type

Receptacle

Pitch

5.5mm

Current

45A

Termination Type

Solder

Housing Material

TPE

Mount Type

Press Fit

Orientation

Vertical

Voltage

45V

Series

Compact Combo Connectors

Minimum Operating Temperature

-55°C

Row Pitch

5.5mm

Contact Plating

Gold Capped Silver

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL94V-0 Flammability, EIA 364, UL Approved

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Communications Solutions PwrBlade MiniMezz Connector introduces enhanced features to our existing PwrBlade products in a smaller profile. It has modular tooling to accommodate wide range of application requirements.

Lower contact resistance

Built in blind mate guide posts

Solder tail or press fit tail board termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy