HARWIN M300 Series Vertical PCB PCB Socket, 6-Contact, 2 Row, 3 mm Pitch Solder
- RS Stock No.:
- 287-1014
- Mfr. Part No.:
- M300-MV30645M1
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €8.35 |
| 2 - 4 | €7.90 |
| 5 + | €7.50 |
*price indicative
- RS Stock No.:
- 287-1014
- Mfr. Part No.:
- M300-MV30645M1
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Through Board Connector | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 600V | |
| Series | M300 | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 175°C | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Through Board Connector | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 600V | ||
Series M300 | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -65°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 175°C | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Double Row Vertical Male Throughboard connector with 3.2mm PC Tail. It has Gold finish on contact area and termination.
Polarized housings, with internally threaded jackscrews
RoHS compliant
Related links
- HARWIN M300 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M300 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M300 Series Vertical PCB PCB Socket 1 Row, 3 mm Pitch Solder
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Through Hole PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
