Molex 44769 Series Vertical PCB PCB Socket, 6-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 815-038
- Mfr. Part No.:
- 44769-0603
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€338.91
(exc. VAT)
€416.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €338.91 | €3.389 |
*price indicative
- RS Stock No.:
- 815-038
- Mfr. Part No.:
- 44769-0603
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold, Tin | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold, Tin | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex receptacle header provides robust connectivity solutions for board-to-board and wire-to-board applications, ensuring reliable performance with a dual-row configuration designed for press-fit integration and enhanced durability.
Active status ensures availability for current applications
Capable of handling maximum current of 8.5A per contact
Rated for a maximum voltage of 600V, promoting extensive use
Durability tested for 30 mating cycles, ensuring longevity
Low-halogen material complies with industry environmental standards
Vertical orientation allows for efficient space management
Related links
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
