HARWIN M80 Series Straight Cable PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Crimp

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€19.04

(exc. VAT)

€23.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 1€19.04-
2 - 2€18.303%
3 - 4€17.587%
5 - 9€16.9411%
10 +€16.3614%

*price indicative

RS Stock No.:
287-1035
Mfr. Part No.:
M80-4611205
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Crimp Connector

Number of Rows

2

Current

3.3A

Pitch

2mm

Termination Type

Crimp

Housing Material

PPS

Mount Type

Cable

Orientation

Straight

Voltage

120V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Contact Gender

Female

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It has Gold finish on contact area and termination. It has polarizing feature.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy