HARWIN M80 Series Straight Cable PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1106
- Mfr. Part No.:
- M80-8120605
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 5 more to save €1.80
View bulk pricing optionsSubtotal (1 unit)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.59 | - |
| 5 - 9 | €6.23 | €1.80 |
| 10 - 24 | €5.90 | €6.90 |
| 25 - 49 | €5.63 | €24.00 |
| 50 + | €5.12 | €73.50 |
*price indicative
- RS Stock No.:
- 287-1106
- Mfr. Part No.:
- M80-8120605
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Crimp Connector | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Crimp Connector | ||
Current 3.3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It has Gold finish on contact area and termination. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
