HARWIN M80 Series Straight Cable PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.74

(exc. VAT)

€21.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€17.74
2 - 2€17.00
3 - 4€16.36
5 - 9€15.77
10 +€15.20

*price indicative

RS Stock No.:
287-1041
Mfr. Part No.:
M80-4801042
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Crimp Connector

Number of Rows

2

Current

3.3A

Pitch

2mm

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

Cable

Orientation

Straight

Voltage

800V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Cable Connector Kit is suitable for 22 AWG cable. It has Gold finish on contact area and tin finish on termination. It has polarizing feature.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy