HARWIN M80 Series Straight Cable PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available

Subtotal (1 unit)*

€25.52

(exc. VAT)

€31.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 80 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€25.52
2 - 2€24.53
3 - 4€23.57
5 - 10€22.69
11 +€21.89

*price indicative

RS Stock No.:
287-1098
Mfr. Part No.:
M80-5C12005M3
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Crimp Connector

Pitch

2mm

Current

3A

Housing Material

Polyphenylene Sulphide

Termination Type

Crimp

Mount Type

Cable

Orientation

Straight

Voltage

800 V

Series

M80

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Material

Brass

Contact Plating

Gold

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Complete kit of housing with vertical 5mm panel mount jackscrews fitted, 20 x contacts plus slotted panel mount nuts loose. It has Gold finish on contact area and termination.

RoHS compliant

Polarising feature

Related links