HARWIN M80 Series Straight Cable PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
287-1045
Mfr. Part No.:
M80-4802042
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Crimp Connector

Number of Rows

2

Pitch

2mm

Current

3.3A

Termination Type

Crimp

Housing Material

PPS

Mount Type

Cable

Orientation

Straight

Voltage

800V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Cable Connector Kit is suitable for 22 AWG cable. It has Gold finish on contact area and tin finish on termination. It has polarizing feature.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy