HARWIN M80 Series Vertical PCB PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 12 units)*

€92.08

(exc. VAT)

€113.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
12 - 12€7.673€92.08
24 - 24€7.366€88.39
36 - 36€7.082€84.98
48 - 48€6.821€81.85
60 +€6.576€78.91

*price indicative

RS Stock No.:
287-1103
Mfr. Part No.:
M80-5T11242MC
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Through Board Connector

Current

3A

Pitch

2mm

Housing Material

Polyphenylene Sulphide

Termination Type

Crimp

Mount Type

PCB

Orientation

Vertical

Voltage

800V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN J-Tek DIL Male 3mm Throughboard Connector have Gold finish on contact area, Tin finish on termination.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy