HARWIN M80 Series Vertical PCB PCB Socket, 26-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1109
- Mfr. Part No.:
- M80-8672605
- Manufacturer:
- HARWIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-1109
- Mfr. Part No.:
- M80-8672605
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Sub Type | Through Board Connector | |
| Number of Rows | 2 | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 800V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Sub Type Through Board Connector | ||
Number of Rows 2 | ||
Current 3.3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 800V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The HARWIN Datamate L-Tek DIL Male 3mm Throughboard Connector with Locking latches, tooling required to separate mated connectors. It has Gold finish on contact area and termination.
Polarising feature
Related links
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
