HARWIN M80 Series Horizontal PCB PCB Socket, 2-Contact, 1 Row, 4 mm Pitch Crimp
- RS Stock No.:
- 287-1112
- Mfr. Part No.:
- M80-MH313M5-02
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.85
(exc. VAT)
€56.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €45.85 |
| 2 - 4 | €43.38 |
| 5 + | €41.15 |
*price indicative
- RS Stock No.:
- 287-1112
- Mfr. Part No.:
- M80-MH313M5-02
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Through Board Connector | |
| Number of Rows | 1 | |
| Current | 500mA | |
| Pitch | 4mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Voltage | 800V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Through Board Connector | ||
Number of Rows 1 | ||
Current 500mA | ||
Pitch 4mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Voltage 800V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Datamate Plug Horizontal Throughboard Connector have jackscrews and board mount female threads, 2 x 3mm PC Tail plug coax contacts assembled for horizontal PCB connection. Gold finish on contact area and termination.
RoHS compliant
Polarising feature
Related links
- HARWIN M80 Series Horizontal PCB PCB Socket 1 Row, 4 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 1 Row, 4 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal Surface PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Horizontal Surface PCB Socket 2 Row, 2 mm Pitch Crimp
