Hirose DF1E Series Straight Cable PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 337-0683
- Mfr. Part No.:
- DF1E-2S-2.5C
- Manufacturer:
- Hirose
Subtotal (1 bag of 100 units)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 700 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €0.126 | €12.60 |
*price indicative
- RS Stock No.:
- 337-0683
- Mfr. Part No.:
- DF1E-2S-2.5C
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | DF1E | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 250V | ||
Series DF1E | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


In-line Socket Housing
2.5mm Pitch Hirose DF1E Series
Related links
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Panel Mount PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose 2.5 mm Pitch 1 Row Straight
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
