Hirose DF1E Series Straight Cable PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Crimp

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€17.80

(exc. VAT)

€21.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
  • Plus 1,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900€0.178€17.80
1000 - 2900€0.16€16.00
3000 - 7400€0.152€15.20
7500 - 14900€0.134€13.40
15000 +€0.125€12.50

*price indicative

RS Stock No.:
337-0734
Mfr. Part No.:
DF1E-6S-2.5C
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Wire-to-Board

Number of Rows

1

Pitch

2.5mm

Current

3A

Termination Type

Crimp

Housing Material

Polyamide

Mount Type

Cable

Orientation

Straight

Voltage

250V

Series

DF1E

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Copper

Standards/Approvals

RoHS

COO (Country of Origin):
JP

In-line Socket Housing


2.5mm Pitch Hirose DF1E Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy