Samtec QSE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 481-4881
- Mfr. Part No.:
- QSE-040-01-L-D-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €16.18 | - |
| 20 - 74 | €14.98 | 7% |
| 75 - 299 | €13.39 | 17% |
| 300 + | €10.97 | 32% |
*price indicative
- RS Stock No.:
- 481-4881
- Mfr. Part No.:
- QSE-040-01-L-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 800μm | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | QSE | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 800μm | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series QSE | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
QSE Series hi-speed sockets
This range of QSE Series 0.8 mm pitch Sockets have Alignment Pins, gold plated contacts and ground plane and tin plated tails.
Low profile (3.25mm)
Metal ground plate
0.8mm Board to Board - Samtec
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 880 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
