Samtec QSE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 880 μm Pitch Solder

Subtotal (1 tray of 39 units)*

€520.88

(exc. VAT)

€640.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
39 +€13.356€520.88

*price indicative

RS Stock No.:
200-0539
Mfr. Part No.:
QSE-040-01-L-D-A-RT1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

80

Sub Type

High Speed Ground Plane

Number of Rows

2

Current

23A

Pitch

880μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

225V

Series

QSE

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

2

The Samtec QSE series is high-speed ground plane socket strip.

Up to 200 positions

Samtec 28+ Gbps Solution

5 mm - 30 mm stack heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy