Hirose DF12 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 608-1932
- Mfr. Part No.:
- DF12NB(3.0)-20DS-0.5V(51)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.99
(exc. VAT)
€1.22
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 1,756 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €0.99 |
| 25 - 49 | €0.79 |
| 50 - 99 | €0.75 |
| 100 - 249 | €0.74 |
| 250 + | €0.67 |
*price indicative
- RS Stock No.:
- 608-1932
- Mfr. Part No.:
- DF12NB(3.0)-20DS-0.5V(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 300mA | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 3mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | DF12 | |
| Row Pitch | 2.4mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 300mA | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 3mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series DF12 | ||
Row Pitch 2.4mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
0.5mm Hirose SMT Board to Board Double Row Connectors - DF12 Series
DF12 series straight, SMT mounting, ultra-miniature board to board, double row header and receptacle connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row connectors have a UL94V-0 polyamide body and gold plated contacts.
Features and Benefits
• Available with PCB retention hardware and location posts
• Gold plated contacts
Note
DF12 SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.
Related links
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
