Hirose DF12 Series Straight Surface PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 779-3279
- Mfr. Part No.:
- DF12NC-30DS-0.5V(51)
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€9.75
(exc. VAT)
€12.00
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.95 | €9.75 |
*price indicative
- RS Stock No.:
- 779-3279
- Mfr. Part No.:
- DF12NC-30DS-0.5V(51)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 500μm | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | DF12 | |
| Row Pitch | 2.4mm | |
| Minimum Operating Temperature | -45°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 500μm | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series DF12 | ||
Row Pitch 2.4mm | ||
Minimum Operating Temperature -45°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
0.5mm Hirose SMT Board to Board Receptacle Connector with Boss - DF12A Series
DF12 series straight, SMT mounting, ultra-miniature Board to Board, double row receptacle connectors with a 0.5mm contact pitch available with 3mm or 3.5 to 5mm stacking heights. These 0.5mm PCB mount double row Board to Board socket connectors have a UL94V-0 polyamide body and gold plated contacts.
DF12 SMT receptacle connectors with part numbers: DF12Axx - xxxx--xxxx have board guide bosses only.
Note
For mating DF12B headers see stock number 779-3289 typical.
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
Related links
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight 30-Contact 500 μm Pitch Solder
- Hirose DF23 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Header 500 μm Pitch Shrouded
