Molex C-Grid Series Right Angle Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.42

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,165 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.484€7.42
125 - 495€1.01€5.05
500 - 2495€0.91€4.55
2500 - 4995€0.808€4.04
5000 +€0.778€3.89

*price indicative

Packaging Options:
RS Stock No.:
670-1138
Distrelec Article No.:
304-42-793
Mfr. Part No.:
90148-1104
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

1

Pitch

2.54mm

Current

12A

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Signal, Board-to-Board

Voltage

350V

Series

C-Grid

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

90° PC Board Connectors, 90148 Series


Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy