Molex KK 254 Series Right Angle Through Hole PCB Socket, 12-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 200 more to save €52.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€15.18

(exc. VAT)

€18.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 19 November 2026
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190€1.518€15.18-
200 - 740€1.255€12.55€52.60
750 - 2990€1.164€11.64€265.50
3000 - 5990€0.991€9.91€1,581.00
6000 +€0.949€9.49€3,414.00

*price indicative

Packaging Options:
RS Stock No.:
670-2976
Distrelec Article No.:
304-53-227
Mfr. Part No.:
22-15-2126
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

2.5A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board, Signal

Voltage

250V

Series

KK 254

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

No

90° PCB Socket


This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.

Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.

Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.

Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.

Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.

The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.

479-096 is a kit containing 10 off 8 way housings and 10 polarising keys

Approvals

UL (E29179) and CSA (LR 19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy