Molex KK 254 Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€20.98

(exc. VAT)

€25.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€2.098€20.98-
50 - 90€2.036€20.362%
100 - 240€1.985€19.855%
250 - 990€1.932€19.327%
1000 +€1.882€18.8210%

*price indicative

Packaging Options:
RS Stock No.:
670-3027
Distrelec Article No.:
304-53-229
Mfr. Part No.:
22-17-3102
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

2.5A

Housing Material

Nylon

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Signal, Board-to-Board

Voltage

250V

Series

KK 254

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
MX

KK PC Board Connectors, Bottom Entry Sockets, 4455 Series


A range of KK PC Board Connectors, Bottom Entry Sockets, that mate with KK Pin Headers Series:

4030 stock number 453-145 typical;

4049 stock number 453-139 typical;

42375 stock number720-5637.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy