ASSMANN WSW AW 127 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.58

(exc. VAT)

€6.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 November 2026
  • Plus 1,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.116€5.58
125 - 370€1.006€5.03
375 - 995€0.89€4.45
1000 - 1995€0.78€3.90
2000 +€0.722€3.61

*price indicative

Packaging Options:
RS Stock No.:
674-1530
Mfr. Part No.:
AW 127-20/Z-T
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

12A

Housing Material

Polybutylene Terephthalate

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Voltage

100V

Series

AW 127

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Bronze

Contact Plating

Tin

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN

Socket, Machined Pins, Single Row


2.54mm Assmann Board to Board


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy